
EEE-FPA122UAP | |
|---|---|
DigiKey Part Number | PCE4435TR-ND - Tape & Reel (TR) PCE4435CT-ND - Cut Tape (CT) PCE4435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA122UAP |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA122UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65500 | £6.55 |
| 50 | £0.50300 | £25.15 |
| 100 | £0.45480 | £45.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.36504 | £182.52 |
| 1,000 | £0.33939 | £339.39 |
| 1,500 | £0.32644 | £489.66 |
| 2,500 | £0.31200 | £780.00 |
| 3,500 | £0.30352 | £1,062.32 |
| 5,000 | £0.29532 | £1,476.60 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

