
EEE-FPA122UAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPA122UALTR-ND - Tape & Reel (TR) 10-EEE-FPA122UALCT-ND - Cut Tape (CT) 10-EEE-FPA122UALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA122UAL |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA122UAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.67600 | £6.76 |
| 50 | £0.51920 | £25.96 |
| 100 | £0.46960 | £46.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37720 | £188.60 |
| 1,000 | £0.35082 | £350.82 |
| 1,500 | £0.33750 | £506.25 |
| 2,500 | £0.32266 | £806.65 |
| 3,500 | £0.31394 | £1,098.79 |
| 5,000 | £0.30551 | £1,527.55 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

