
EEE-FP1E330AV | |
|---|---|
DigiKey Part Number | P124765TR-ND - Tape & Reel (TR) P124765CT-ND - Cut Tape (CT) P124765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E330AV |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E330AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.54900 | £5.49 |
| 50 | £0.44640 | £22.32 |
| 100 | £0.40290 | £40.29 |
| 500 | £0.32814 | £164.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32478 | £324.78 |
| 2,000 | £0.26898 | £537.96 |
| 3,000 | £0.26204 | £786.12 |
| 5,000 | £0.25499 | £1,274.95 |
| 7,000 | £0.25310 | £1,771.70 |
| 10,000 | £0.25122 | £2,512.20 |
| 12,000 | £0.24933 | £2,991.96 |
| 24,000 | £0.24295 | £5,830.80 |
| 25,000 | £0.24241 | £6,060.25 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

