
EEE-FNE151XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNE151XUVTR-ND - Tape & Reel (TR) 10-EEE-FNE151XUVCT-ND - Cut Tape (CT) 10-EEE-FNE151XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNE151XUV |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNE151XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66000 | £6.60 |
| 50 | £0.50640 | £25.32 |
| 100 | £0.45790 | £45.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.34528 | £310.75 |
| 1,800 | £0.32319 | £581.74 |
| 2,700 | £0.31204 | £842.51 |
| 4,500 | £0.29962 | £1,348.29 |
| 6,300 | £0.29232 | £1,841.62 |
| 9,000 | £0.28527 | £2,567.43 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

