
EEE-FN1J100V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J100VTR-ND - Tape & Reel (TR) 10-EEE-FN1J100VCT-ND - Cut Tape (CT) 10-EEE-FN1J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J100V |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J100V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.56700 | £5.67 |
| 50 | £0.43280 | £21.64 |
| 100 | £0.39030 | £39.03 |
| 500 | £0.31710 | £158.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28866 | £288.66 |
| 2,000 | £0.26985 | £539.70 |
| 3,000 | £0.26035 | £781.05 |
| 5,000 | £0.24977 | £1,248.85 |
| 7,000 | £0.24356 | £1,704.92 |
| 10,000 | £0.23755 | £2,375.50 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

