
EEE-FN1H470XV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H470XVTR-ND - Tape & Reel (TR) 10-EEE-FN1H470XVCT-ND - Cut Tape (CT) 10-EEE-FN1H470XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H470XV |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H470XV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.62300 | £6.23 |
| 50 | £0.47720 | £23.86 |
| 100 | £0.43120 | £43.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.32417 | £291.75 |
| 1,800 | £0.30317 | £545.71 |
| 2,700 | £0.29258 | £789.97 |
| 4,500 | £0.28077 | £1,263.47 |
| 6,300 | £0.27383 | £1,725.13 |
| 9,000 | £0.26713 | £2,404.17 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

