
EEE-FN1E331V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E331VTR-ND - Tape & Reel (TR) 10-EEE-FN1E331VCT-ND - Cut Tape (CT) 10-EEE-FN1E331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E331V |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.71600 | £7.16 |
| 50 | £0.55240 | £27.62 |
| 100 | £0.50050 | £50.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41908 | £209.54 |
| 1,000 | £0.39043 | £390.43 |
| 1,500 | £0.37597 | £563.96 |
| 2,500 | £0.35986 | £899.65 |
| 3,500 | £0.35038 | £1,226.33 |
| 5,000 | £0.34123 | £1,706.15 |
| 6,000 | £0.33689 | £2,021.34 |
| 12,000 | £0.32216 | £3,865.92 |
| 12,500 | £0.32138 | £4,017.25 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

