
EEE-FK1V331V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V331VTR-ND - Tape & Reel (TR) 10-EEE-FK1V331VCT-ND - Cut Tape (CT) 10-EEE-FK1V331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331V |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.83700 | £8.37 |
| 50 | £0.64860 | £32.43 |
| 100 | £0.58920 | £58.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47778 | £238.89 |
| 1,000 | £0.44610 | £446.10 |
| 1,500 | £0.43013 | £645.20 |
| 2,500 | £0.41231 | £1,030.78 |
| 3,500 | £0.40185 | £1,406.47 |
| 5,000 | £0.39173 | £1,958.65 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

