
EEE-FK1J221AV | |
|---|---|
DigiKey Part Number | P124703TR-ND - Tape & Reel (TR) P124703CT-ND - Cut Tape (CT) P124703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J221AV |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J221AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.555" (14.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30300 | £13.03 |
| 50 | £1.02740 | £51.37 |
| 100 | £0.94070 | £94.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.85260 | £170.52 |
| 400 | £0.79370 | £317.48 |
| 600 | £0.76400 | £458.40 |
| 1,000 | £0.73086 | £730.86 |
| 1,400 | £0.71139 | £995.95 |
| 2,000 | £0.69259 | £1,385.18 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

