
EEE-FK1H330V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330VTR-ND - Tape & Reel (TR) 10-EEE-FK1H330VCT-ND - Cut Tape (CT) 10-EEE-FK1H330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330V |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.73700 | £7.37 |
| 50 | £0.56800 | £28.40 |
| 100 | £0.51460 | £51.46 |
| 500 | £0.42264 | £211.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38645 | £386.45 |
| 2,000 | £0.36284 | £725.68 |
| 3,000 | £0.35092 | £1,052.76 |
| 5,000 | £0.33764 | £1,688.20 |
| 7,000 | £0.32984 | £2,308.88 |
| 10,000 | £0.32230 | £3,223.00 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

