
EEE-FK1H220V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H220VTR-ND - Tape & Reel (TR) 10-EEE-FK1H220VCT-ND - Cut Tape (CT) 10-EEE-FK1H220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H220V |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 123.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57400 | £5.74 |
| 50 | £0.43820 | £21.91 |
| 100 | £0.39530 | £39.53 |
| 500 | £0.32116 | £160.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29237 | £292.37 |
| 2,000 | £0.27333 | £546.66 |
| 3,000 | £0.26372 | £791.16 |
| 5,000 | £0.25301 | £1,265.05 |
| 7,000 | £0.24672 | £1,727.04 |
| 10,000 | £0.24065 | £2,406.50 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

