
EEE-FK1E821SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E821SLTR-ND - Tape & Reel (TR) 10-EEE-FK1E821SLCT-ND - Cut Tape (CT) 10-EEE-FK1E821SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E821SL |
Description | CAP ALUM 820UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E821SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.62500 | £6.25 |
| 50 | £0.47920 | £23.96 |
| 100 | £0.43300 | £43.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.34682 | £173.41 |
| 1,000 | £0.32216 | £322.16 |
| 1,500 | £0.30972 | £464.58 |
| 2,500 | £0.29586 | £739.65 |
| 3,500 | £0.28771 | £1,006.99 |
| 5,000 | £0.27983 | £1,399.15 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

