
EEE-FK1C681GP | |
|---|---|
DigiKey Part Number | PCE4316TR-ND - Tape & Reel (TR) PCE4316CT-ND - Cut Tape (CT) PCE4316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681GP |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.60800 | £6.08 |
| 50 | £0.46540 | £23.27 |
| 100 | £0.42040 | £42.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33630 | £168.15 |
| 1,000 | £0.31223 | £312.23 |
| 1,500 | £0.30009 | £450.14 |
| 2,500 | £0.28655 | £716.38 |
| 3,500 | £0.27860 | £975.10 |
| 5,000 | £0.27091 | £1,354.55 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

