1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A122SL

DigiKey Part Number
10-EEE-FK1A122SLTR-ND - Tape & Reel (TR)
10-EEE-FK1A122SLCT-ND - Cut Tape (CT)
10-EEE-FK1A122SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A122SL
Description
CAP ALUM 1200UF 20% 10V SMD
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A122SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.63100£6.31
50£0.48380£24.19
100£0.43700£43.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.35004£175.02
1,000£0.32516£325.16
1,500£0.31261£468.92
2,500£0.29861£746.52
3,500£0.29038£1,016.33
5,000£0.28244£1,412.20
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800