
EEE-FK0J471GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J471GLTR-ND - Tape & Reel (TR) 10-EEE-FK0J471GLCT-ND - Cut Tape (CT) 10-EEE-FK0J471GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471GL |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.55300 | £5.53 |
| 50 | £0.42160 | £21.08 |
| 100 | £0.37990 | £37.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.30258 | £151.29 |
| 1,000 | £0.28040 | £280.40 |
| 1,500 | £0.26920 | £403.80 |
| 2,500 | £0.25672 | £641.80 |
| 3,500 | £0.24939 | £872.87 |
| 5,000 | £0.24230 | £1,211.50 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

