330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J331AL

DigiKey Part Number
10-EEE-FK0J331ALTR-ND - Tape & Reel (TR)
10-EEE-FK0J331ALCT-ND - Cut Tape (CT)
10-EEE-FK0J331ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J331AL
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J331AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28900£2.89
50£0.21500£10.75
100£0.19150£19.15
500£0.15110£75.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.13580£135.80
2,000£0.12539£250.78
3,000£0.12013£360.39
5,000£0.11426£571.30
7,000£0.11082£775.74
10,000£0.10749£1,074.90
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200