
EEE-FK0J103SV | |
|---|---|
DigiKey Part Number | P122506TR-ND - Tape & Reel (TR) P122506CT-ND - Cut Tape (CT) P122506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J103SV |
Description | CAP ALUM 10000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J103SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £1.93900 | £19.39 |
| 50 | £1.55420 | £77.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.37256 | £171.57 |
| 250 | £1.27924 | £319.81 |
| 375 | £1.23219 | £462.07 |
| 625 | £1.17968 | £737.30 |
| 875 | £1.14885 | £1,005.24 |
| 1,250 | £1.11905 | £1,398.81 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

