
EEE-FC1V3R3AR | |
|---|---|
DigiKey Part Number | PCE4363TR-ND - Tape & Reel (TR) PCE4363CT-ND - Cut Tape (CT) PCE4363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V3R3AR |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V3R3AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14220 | £7.11 |
| 100 | £0.12600 | £12.60 |
| 500 | £0.09776 | £48.88 |
| 1,000 | £0.08885 | £88.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07993 | £159.86 |
| 4,000 | £0.07387 | £295.48 |
| 6,000 | £0.07082 | £424.92 |
| 10,000 | £0.06741 | £674.10 |
| 14,000 | £0.06540 | £915.60 |
| 20,000 | £0.06346 | £1,269.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

