
EEE-FC0J102AP | |
|---|---|
DigiKey Part Number | PCE4335TR-ND - Tape & Reel (TR) PCE4335CT-ND - Cut Tape (CT) PCE4335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J102AP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J102AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A102AP | Panasonic Industry | 426 | PCE4393CT-ND | £0.88000 | Upgrade |
| EEE-FK1A102GP | Panasonic Industry | 7,980 | PCE4313CT-ND | £0.87000 | Upgrade |
| EEE-FK1A102P | Panasonic Industry | 22,716 | PCE3772CT-ND | £0.74000 | Upgrade |
| EEE-FK1C102SP | Panasonic Industry | 682 | P18953CT-ND | £0.94000 | Upgrade |
| EEE-FT1C102AP | Panasonic Industry | 630 | P15087CT-ND | £1.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.50800 | £5.08 |
| 50 | £0.38560 | £19.28 |
| 100 | £0.34710 | £34.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27548 | £137.74 |
| 1,000 | £0.25494 | £254.94 |
| 1,500 | £0.24457 | £366.86 |
| 2,500 | £0.23300 | £582.50 |
| 3,500 | £0.22621 | £791.74 |
| 5,000 | £0.21964 | £1,098.20 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

