1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA1R0AR

DigiKey Part Number
PCE4611TR-ND - Tape & Reel (TR)
PCE4611CT-ND - Cut Tape (CT)
PCE4611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA1R0AR
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA1R0AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
17 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD1H1R0RPanasonic Industry12,177PCE4972CT-ND£0.30000Direct
EEE-HB1H1R0ARPanasonic Industry1,433PCE4760CT-ND£0.29000Upgrade
EEE-HB1H1R0RPanasonic Industry0PCE4144CT-ND£0.26000Upgrade
EDK105M050A9BAAKEMET28,596399-6047-1-ND£0.24000Direct
EXV105M050A9BAAKEMET42,446399-11442-1-ND£0.33000Direct
In-Stock: 7,987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15300£1.53
50£0.11160£5.58
100£0.09850£9.85
500£0.07568£37.84
1,000£0.06848£68.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06133£122.66
4,000£0.05642£225.68
6,000£0.05395£323.70
10,000£0.05119£511.90
14,000£0.04957£693.98
20,000£0.04800£960.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000