8200 pF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1H822JB5

DigiKey Part Number
PCF1045TR-ND - Tape & Reel (TR)
PCF1045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECW-U1H822JB5
Description
CAP FILM 8200PF 5% 50VDC 1206
Customer Reference
Detailed Description
8200 pF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12500£1.25
50£0.11160£5.58
100£0.10630£10.63
500£0.10004£50.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12932£387.96
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000