
ECW-U1392JX5 | |
|---|---|
DigiKey Part Number | PCF1355TR-ND - Tape & Reel (TR) PCF1355CT-ND - Cut Tape (CT) PCF1355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1392JX5 |
Description | CAP FILM 3900PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1392JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36500 | £3.65 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.25450 | £25.45 |
| 500 | £0.21024 | £105.12 |
| 1,000 | £0.19657 | £196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18533 | £370.66 |
| 4,000 | £0.17608 | £704.32 |
| 6,000 | £0.17144 | £1,028.64 |
| 10,000 | £0.16630 | £1,663.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

