ECW-H8112RHV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.28664
1100 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8112RHV

DigiKey Part Number
10-ECW-H8112RHV-ND
Manufacturer
Manufacturer Product Number
ECW-H8112RHV
Description
CAP FILM 1100PF 3% 800VDC RAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1100 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.31562£157.81
Manufacturers Standard Package
Unit Price without VAT:£0.31562
Unit Price with VAT:£0.37874