7.5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG60755J

DigiKey Part Number
10-ECW-FG60755J-ND
Manufacturer
Manufacturer Product Number
ECW-FG60755J
Description
CAP FILM 7.5UF 600VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG60755J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.77000£2.77
10£1.96000£19.60
50£1.63600£81.80
150£1.48547£222.82
600£1.35117£810.70
1,050£1.31010£1,375.61
2,550£1.25686£3,204.99
5,100£1.22356£6,240.16
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400