
ECW-FG60305JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60305JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60305JA |
Description | CAP FILM 3UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60305JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.374" W (31.50mm x 9.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.22900 | £12.29 |
| 50 | £1.00280 | £50.14 |
| 350 | £0.83671 | £292.85 |
| 700 | £0.79633 | £557.43 |
| 1,050 | £0.77610 | £814.90 |
| 2,800 | £0.73571 | £2,059.99 |
| 5,250 | £0.71509 | £3,754.22 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

