2.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W275J

DigiKey Part Number
P16717-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W275J
Description
CAP FILM 2.7UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W275J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.996" L x 0.354" W (25.30mm x 9.00mm)
Height - Seated (Max)
0.539" (13.70mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.58900£5.89
50£0.46260£23.13
100£0.42390£42.39
500£0.35840£179.20
1,000£0.33814£338.14
2,500£0.31675£791.87
5,000£0.30385£1,519.25
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000