2.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J275J

DigiKey Part Number
P122572-ND
Manufacturer
Manufacturer Product Number
ECW-FD2J275J
Description
CAP FILM 2.7UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J275J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.996" L x 0.543" W (25.30mm x 13.80mm)
Height - Seated (Max)
0.756" (19.20mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.51000£1.51
10£1.01900£10.19
50£0.82400£41.20
100£0.76380£76.38
500£0.66196£330.98
1,000£0.63046£630.46
2,500£0.59718£1,492.95
5,000£0.57711£2,885.55
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200