
ECW-FD2J184KQ | |
|---|---|
DigiKey Part Number | P122583-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J184KQ |
Description | CAP FILM 0.18UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J184KQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.291" W (12.60mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.618" (15.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42400 | £4.24 |
| 50 | £0.32800 | £16.40 |
| 100 | £0.29830 | £29.83 |
| 500 | £0.24836 | £124.18 |
| 1,000 | £0.23291 | £232.91 |
| 3,000 | £0.21383 | £641.49 |
| 5,000 | £0.20677 | £1,033.85 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

