Parametric Equivalent

ECW-F2W824KA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W824KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W824KA |
Description | CAP FILM 0.82UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W824KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.323" W (18.10mm x 8.20mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.38694 | £193.47 |
| Unit Price without VAT: | £0.38694 |
|---|---|
| Unit Price with VAT: | £0.46433 |


