0.27 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2274JB

DigiKey Part Number
P14655-ND
Manufacturer
Manufacturer Product Number
ECQ-E2274JB
Description
CAP FILM 0.27UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2274JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.232" W (10.30mm x 5.90mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,024
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30500£3.05
50£0.23200£11.60
100£0.20950£20.95
500£0.17140£85.70
1,000£0.15963£159.63
3,000£0.14511£435.33
5,000£0.13973£698.65
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800