
ECQ-E2103KFW | |
|---|---|
DigiKey Part Number | 10-ECQ-E2103KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103KFW |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103KFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.169" W (10.30mm x 4.30mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18500 | £1.85 |
| 50 | £0.13740 | £6.87 |
| 100 | £0.12250 | £12.25 |
| 500 | £0.09760 | £48.80 |
| 1,000 | £0.08991 | £89.91 |
| 3,000 | £0.08042 | £241.26 |
| 5,000 | £0.07691 | £384.55 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

