
ECQ-E1564JF | |
|---|---|
DigiKey Part Number | P14636-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1564JF |
Description | CAP FILM 0.56UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1564JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46500 | £4.65 |
| 50 | £0.36180 | £18.09 |
| 100 | £0.32970 | £32.97 |
| 500 | £0.27580 | £137.90 |
| 1,000 | £0.25911 | £259.11 |
| 3,000 | £0.23850 | £715.50 |
| 5,000 | £0.23088 | £1,154.40 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

