ECQ-B1H682JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.43000
Datasheet
6800 pF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1H682JF

DigiKey Part Number
P4561-ND
Manufacturer
Manufacturer Product Number
ECQ-B1H682JF
Description
CAP FILM 6800PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
6800 pF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1H682JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types