ECJ-1VB0J475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15,198
Unit Price: £0.21000
Datasheet

Direct


KEMET
In Stock: 4,723
Unit Price: £0.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 33
Unit Price: £0.12000
Datasheet

Direct


Taiyo Yuden
In Stock: 39,338
Unit Price: £0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,856
Unit Price: £0.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 318
Unit Price: £0.21000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,891
Unit Price: £0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42,195
Unit Price: £0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,584
Unit Price: £0.52000
Datasheet

Upgrade


KEMET
In Stock: 173,208
Unit Price: £0.56000
Datasheet

Upgrade


KEMET
In Stock: 382,485
Unit Price: £0.36000
Datasheet

Upgrade


KEMET
In Stock: 57,509
Unit Price: £0.55000
Datasheet

Upgrade


TDK
In Stock: 689,103
Unit Price: £0.17000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB0J475M

DigiKey Part Number
PCC2318TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB0J475M
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB0J475M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes