ECJ-0EC1H101J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 52,455
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 733,066
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 110,290
Unit Price: £0.07000
Datasheet

Direct


Taiyo Yuden
In Stock: 126,078
Unit Price: £0.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 108,649
Unit Price: £0.08000
Datasheet

Upgrade


KEMET
In Stock: 271,802
Unit Price: £1.02000
Datasheet

Upgrade


KEMET
In Stock: 11,228
Unit Price: £0.70000
Datasheet

Upgrade


KEMET
In Stock: 21,039
Unit Price: £0.62000
Datasheet

Upgrade


KEMET
In Stock: 84,354
Unit Price: £0.29000
Datasheet

Upgrade


TDK
In Stock: 3,294
Unit Price: £0.30000
Datasheet

Upgrade


TDK
In Stock: 3,433
Unit Price: £0.28000
Datasheet

Upgrade


TDK
In Stock: 95,920
Unit Price: £0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 45,891
Unit Price: £0.07000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H101J

DigiKey Part Number
PCC101CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H101J
Description
CAP CER 100PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H101J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H101J050BATDK52,455445-13784-1-ND£0.07000Direct
GRM1555C1H101JA01DMurata Electronics733,066490-5922-1-ND£0.07000Direct
GRM1555C1H101JA01JMurata Electronics110,290490-7754-1-ND£0.07000Direct
UMK105CG101JV-FTaiyo Yuden126,078587-1211-1-ND£0.07000Direct
VJ0402A101JXACW1BCVishay Vitramon108,649720-1520-1-ND£0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes