ECJ-0EB0J225M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 498,643
Unit Price: £0.13000
Datasheet

Direct


TDK
In Stock: 345
Unit Price: £0.19000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Murata Electronics
In Stock: 12,182
Unit Price: £0.07000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 103,738
Unit Price: £0.30000
Datasheet

Upgrade


KEMET
In Stock: 161,401
Unit Price: £0.64000
Datasheet

Upgrade


TDK
In Stock: 257,844
Unit Price: £0.13000
Datasheet

Upgrade


TDK
In Stock: 170,207
Unit Price: £0.15000
Datasheet

Upgrade


TDK
In Stock: 224,042
Unit Price: £0.23000
Datasheet

Upgrade


TDK
In Stock: 383,687
Unit Price: £0.13000
Datasheet

Upgrade


TDK
In Stock: 142,421
Unit Price: £0.22000
Datasheet

Upgrade


TDK
In Stock: 357,436
Unit Price: £0.15000
Datasheet

Upgrade


TDK
In Stock: 193,978
Unit Price: £0.24000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB0J225M

DigiKey Part Number
PCC2421TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB0J225M
Description
CAP CER 2.2UF 6.3V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB0J225M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes