
ECH-U1H681GX5 | |
|---|---|
DigiKey Part Number | PCF1294TR-ND - Tape & Reel (TR) PCF1294CT-ND - Cut Tape (CT) PCF1294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H681GX5 |
Description | CAP FILM 680PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H681GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26300 | £2.63 |
| 50 | £0.19860 | £9.93 |
| 100 | £0.17870 | £17.87 |
| 500 | £0.14496 | £72.48 |
| 1,000 | £0.13456 | £134.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12054 | £361.62 |
| 6,000 | £0.11431 | £685.86 |
| 9,000 | £0.11120 | £1,000.80 |
| 15,000 | £0.10774 | £1,616.10 |
| 21,000 | £0.10572 | £2,220.12 |
| 30,000 | £0.10378 | £3,113.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

