
ECH-U1H221GB5 | |
|---|---|
DigiKey Part Number | PCF1093TR-ND - Tape & Reel (TR) PCF1093CT-ND - Cut Tape (CT) PCF1093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H221GB5 |
Description | CAP FILM 220PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H221GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45700 | £4.57 |
| 50 | £0.35480 | £17.74 |
| 100 | £0.32330 | £32.33 |
| 500 | £0.27002 | £135.01 |
| 1,000 | £0.25355 | £253.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22535 | £676.05 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

