


ECH-U1C681JX5 | |
|---|---|
DigiKey Part Number | PCF1469TR-ND - Tape & Reel (TR) PCF1469CT-ND - Cut Tape (CT) PCF1469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C681JX5 |
Description | CAP FILM 680PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C681JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 50 | £0.17900 | £8.95 |
| 100 | £0.16060 | £16.06 |
| 500 | £0.12968 | £64.84 |
| 1,000 | £0.12010 | £120.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10473 | £418.92 |
| 8,000 | £0.09945 | £795.60 |
| 12,000 | £0.09681 | £1,161.72 |
| 20,000 | £0.09388 | £1,877.60 |
| 28,000 | £0.09217 | £2,580.76 |
| 40,000 | £0.09052 | £3,620.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

