
DSK5J01P0L | |
|---|---|
DigiKey Part Number | DSK5J01P0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSK5J01P0L |
Description | JFET N-CH 30MA SMINI3-F2 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 55 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 10 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11383 | £341.49 |
| 6,000 | £0.10513 | £630.78 |
| 9,000 | £0.10067 | £906.03 |
| 15,000 | £0.09563 | £1,434.45 |
| 21,000 | £0.09442 | £1,982.82 |
| Unit Price without VAT: | £0.11383 |
|---|---|
| Unit Price with VAT: | £0.13660 |

