



DS1E-ML2-DC3V | |
|---|---|
DigiKey Part Number | 255-1476-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-ML2-DC3V |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-ML2-DC3V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 25 Ohms |
Coil Current 120 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.89000 | £3.89 |
| 10 | £3.46600 | £34.66 |
| 25 | £3.31000 | £82.75 |
| 50 | £3.19680 | £159.84 |
| 100 | £3.08720 | £308.72 |
| 250 | £2.94784 | £736.96 |
| 500 | £2.84660 | £1,423.30 |
| 1,000 | £2.74875 | £2,748.75 |
| Unit Price without VAT: | £3.89000 |
|---|---|
| Unit Price with VAT: | £4.66800 |

