Direct
Direct
Similar
Similar

DRC3143Z0L | |
|---|---|
DigiKey Part Number | DRC3143Z0LTR-ND - Tape & Reel (TR) DRC3143Z0LCT-ND - Cut Tape (CT) DRC3143Z0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3143Z0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3143Z0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05253 | £525.30 |
| 20,000 | £0.04861 | £972.20 |
| 30,000 | £0.04660 | £1,398.00 |
| 50,000 | £0.04459 | £2,229.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |



