



DE2A-24V | |
|---|---|
DigiKey Part Number | 255-4033-5-ND |
Manufacturer | |
Manufacturer Product Number | DE2A-24V |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.30000 | £8.30 |
| 20 | £7.13750 | £142.75 |
| 40 | £6.89275 | £275.71 |
| 60 | £6.75350 | £405.21 |
| 100 | £6.58190 | £658.19 |
| 260 | £6.27215 | £1,630.76 |
| 500 | £6.06852 | £3,034.26 |
| 1,000 | £5.85975 | £5,859.75 |
| Unit Price without VAT: | £8.30000 |
|---|---|
| Unit Price with VAT: | £9.96000 |

