Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA4X101K0R

DigiKey Part Number
DA4X101K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA4X101K0R
Description
DIODE ARRAY GP 80V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AB
Datasheet
 Datasheet
EDA/CAD Models
DA4X101K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-61AB
Supplier Device Package
Mini4-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04863£145.89
6,000£0.04433£265.98
9,000£0.04212£379.08
15,000£0.03961£594.15
21,000£0.03812£800.52
30,000£0.03666£1,099.80
75,000£0.03375£2,531.25
Manufacturers Standard Package
Unit Price without VAT:£0.04863
Unit Price with VAT:£0.05836