Through-Beam Optical Sensor 32.80' (10m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-411-P-J

DigiKey Part Number
1110-1784-ND
Manufacturer
Manufacturer Product Number
CX-411-P-J
Description
SENSOR THROUGH-BEAM 10M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 32.80' (10m) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector
Series
Light Source
Red LED
Packaging
Box
Connection Method
Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Operating Temperature
-25°C ~ 55°C
Sensing Distance
32.80' (10m)
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£86.03000£86.03
Manufacturers Standard Package
Unit Price without VAT:£86.03000
Unit Price with VAT:£103.23600