
CDM-GCHC4WZA | |
|---|---|
DigiKey Part Number | 10-CDM-GCHC4WZA-ND |
Manufacturer | |
Manufacturer Product Number | CDM-GCHC4WZA |
Description | TIME OF FLIGHT CAMERA OUTDOOR |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 640H x 480V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 30.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 40°C |

