



CB1A-24V | |
|---|---|
DigiKey Part Number | 255-1827-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-24V |
Description | RELAY AUTOMOTIVE SPST 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | CB1A-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.65000 | £4.65 |
| 10 | £4.14600 | £41.46 |
| 25 | £3.96000 | £99.00 |
| 50 | £3.82440 | £191.22 |
| 100 | £3.69310 | £369.31 |
| 250 | £3.52648 | £881.62 |
| 500 | £3.40530 | £1,702.65 |
| 1,000 | £3.28823 | £3,288.23 |
| Unit Price without VAT: | £4.65000 |
|---|---|
| Unit Price with VAT: | £5.58000 |





