



CB1-R-SM-12V | |
|---|---|
DigiKey Part Number | 255-2164-ND |
Manufacturer | |
Manufacturer Product Number | CB1-R-SM-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 134 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.6W | |
Coil Resistance | 89.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.24020 | £212.01 |
| Unit Price without VAT: | £4.24020 |
|---|---|
| Unit Price with VAT: | £5.08824 |





