



CB1-R-P-24V | |
|---|---|
DigiKey Part Number | CB1-R-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1-R-P-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 84 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 2W |
Contact Rating (Current) 20 A | Coil Resistance 287 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.86980 | £773.96 |
| Unit Price without VAT: | £3.86980 |
|---|---|
| Unit Price with VAT: | £4.64376 |

