

AYF532435 | |
|---|---|
DigiKey Part Number | 255-3062-2-ND - Tape & Reel (TR) 255-3062-1-ND - Cut Tape (CT) 255-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF532435 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF532435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.97300 | £9.73 |
| 25 | £0.91200 | £22.80 |
| 50 | £0.86860 | £43.43 |
| 100 | £0.82700 | £82.70 |
| 250 | £0.77516 | £193.79 |
| 500 | £0.73816 | £369.08 |
| 1,000 | £0.70293 | £702.93 |
| 2,500 | £0.67509 | £1,687.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.62751 | £3,137.55 |
| 10,000 | £0.59759 | £5,975.90 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |



